Renesas Electronics, 33.333333MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH536033.333333I
- RS Stock No.:
- 254-5020
- Mfr. Part No.:
- XLH536033.333333I
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,445.00
(exc. GST)
$2,690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.445 | $2,445.00 |
*price indicative
- RS Stock No.:
- 254-5020
- Mfr. Part No.:
- XLH536033.333333I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Oscillator Type | XO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 33.333333MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Package Type | SMD | |
| Minimum Supply Voltage | 2.38V | |
| Maximum Supply Voltage | 3.46V | |
| Output Level | LVCMOS | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ESD MM 150 V, ESD HBM 1000 V | |
| Series | XL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type XO | ||
Product Type Crystal Oscillator | ||
Output Frequency 33.333333MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Package Type SMD | ||
Minimum Supply Voltage 2.38V | ||
Maximum Supply Voltage 3.46V | ||
Output Level LVCMOS | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ESD MM 150 V, ESD HBM 1000 V | ||
Series XL | ||
Automotive Standard No | ||
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890 fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 135 0MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ±20 ppm and the XL (VCXO option) devices have ±50 ppm APR.
Output types are LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz) is 750 fs to 890 fs typical
Supply voltage is 2.5V or 3.3V
Operating temperature are -20°C to +70°C
Better than ±10% linearity for Vc range
- RS Stock No. 2545019
- Mfr. Part No. XLH536012.288000I
Each (In a Pack of 5)
$3.324
- RS Stock No. 2545019P
- Mfr. Part No. XLH536012.288000I
Each (Supplied on a Reel)
$3.324
- RS Stock No. 2545034P
- Mfr. Part No. XLH736096.000000I
Each (Supplied on a Reel)
$3.298
- RS Stock No. 2545034
- Mfr. Part No. XLH736096.000000I
Each (In a Pack of 5)
$3.298
Related links
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH536033.333333I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH536012.288000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH736080.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD









