Abracon, 25MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASA-25.000MHZ-L-T
- RS Stock No.:
- 240-3544
- Mfr. Part No.:
- ASA-25.000MHZ-L-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.18
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.636 | $18.18 |
| 50 - 95 | $3.574 | $17.87 |
| 100 - 245 | $3.508 | $17.54 |
| 250 - 495 | $3.446 | $17.23 |
| 500 + | $3.384 | $16.92 |
*price indicative
- RS Stock No.:
- 240-3544
- Mfr. Part No.:
- ASA-25.000MHZ-L-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 25MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.66V | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Series | ASA | |
| Length | 2mm | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 25MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.66V | ||
Minimum Supply Voltage 2.97V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Series ASA | ||
Length 2mm | ||
Width 1.6mm | ||
Automotive Standard No | ||
The Abracon ASA series is surface mount crystal clock oscillator comes in ultra miniature package gives HCMOS level output. This oscillator can be used in applications like CCD clock for VTR camera, computers and peripherals, portable electronics etc.
Ultra miniature package, 2.0 x 1.6 x 0.7mm
Tri-state function
Suitable for high density SMT
Suitable for RoHS compliant reflow process
Seam sealed package assures high reliability
- RS Stock No. 2403543
- Mfr. Part No. ASA-25.000MHZ-L-T
Each (On a Reel of 1000)
$2.313
- RS Stock No. 2403542
- Mfr. Part No. ASA-12.000MHZ-L-T
Each (In a Pack of 5)
$3.636
- RS Stock No. 2403591
- Mfr. Part No. ASFL1-25.000MHZ-L-T
Each (In a Pack of 5)
$2.834
- RS Stock No. 2403587
- Mfr. Part No. ASFL1-24.000MHZ-L-T
Each (In a Pack of 5)
$2.124
Related links
- Abracon 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-L-T
- Abracon 4-Pin Surface Mount
- Abracon 4-Pin Surface Mount ASA-12.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- Abracon 4-Pin Surface Mount ASV-20.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount