Abracon, 10MHz XO Crystal Oscillator, ±500.00 ppb Sinewave DIP-14 AOCJY1-10.000MHZ-E-SW
- RS Stock No.:
- 240-0874
- Mfr. Part No.:
- AOCJY1-10.000MHZ-E-SW
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$778.66
(exc. GST)
$856.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 5 - 5 | $155.732 | $778.66 | - |
| 10 - 45 | $150.65 | $753.25 | 3% |
| 50 + | $135.586 | $677.93 | 12% |
*price indicative
- RS Stock No.:
- 240-0874
- Mfr. Part No.:
- AOCJY1-10.000MHZ-E-SW
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±500.00 ppb | |
| Package Type | DIP-14 | |
| Output Level | Sinewave | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 8.2mm | |
| Standards/Approvals | RoHS, ISO9001:2008 Certified | |
| Width | 13.2mm | |
| Series | AOCJY1 | |
| Length | 20.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 10MHz | ||
Frequency Stability ±500.00 ppb | ||
Package Type DIP-14 | ||
Output Level Sinewave | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 8.2mm | ||
Standards/Approvals RoHS, ISO9001:2008 Certified | ||
Width 13.2mm | ||
Series AOCJY1 | ||
Length 20.8mm | ||
Automotive Standard No | ||
The Abracon Oven controlled crystal oscillator is Suitable for wide range of application such as Cellular Infrastructure, Radar Systems, Test & Measurement Equipment, GPS Tracking with precision hold-over accuracy and WiMAX / WLAN.
Leaded- RoHS Compliant Reflow-able Package
AT-Cut, High Q resonator based design
Either Sinewave or CMOS RF output
Exceptional long-term Aging of ±3 ppm max
Excellent close-in phase noise
Tighter Stabilities
- RS Stock No. 2400875
- Mfr. Part No. AOCJY1-10.000MHZ-E-SW
Each
$155.73
- RS Stock No. 0898766P
- Mfr. Part No. ASDDV-25.000MHZ-LC-T
Each (Supplied on a Reel)
$1.596
- RS Stock No. 0898774P
- Mfr. Part No. ASE-8.000MHZ-L-C-T
Each (Supplied on a Reel)
$2.292
- RS Stock No. 2403576
- Mfr. Part No. ASEAIG-40.000MHZ-C-S-T
Each (In a Pack of 5)
$2.626
Related links
- Abracon ±500.00 ppb Sinewave DIP-14
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B10.00000B50TT
- Renesas Electronics 25 ppm HCMOS, 6-Pin Surface Mount XLH536010.000000I
- IQD 10MHz Oscillator DIP (36 x 27 mm) ±1 ppb 5 Sinewave LFOCXO063815Bulk
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount
- Abracon 10MHz Temperature Compensated Crystal Oscillator CMOS -1 to 1 ppm Surface Mount










