Ecliptek, 24.576MHz XO Oscillator, 20 ppm CMOS, 4-Pin Surface Mount EC2620TS-24.576M TR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,943.00

(exc. GST)

$2,137.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$1.943$1,943.00
5000 +$1.749$1,749.00

*price indicative

RS Stock No.:
219-2021
Mfr. Part No.:
EC2620TS-24.576M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

24.576MHz

Frequency Stability

20 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Series

EC26

Width

5mm

Height

1.8mm

Length

7mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EC26 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 24.576MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±20ppm

Package: 4-SMD, No Lead

Operating Temperature: -10°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy