Ecliptek, 14.7456MHz XO Oscillator, 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-14.7456M TR

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.04

(exc. GST)

$8.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.608$8.04-
250 - 495$1.572$7.862%
500 +$1.552$7.763%

*price indicative

Packaging Options:
RS Stock No.:
219-1980
Mfr. Part No.:
EB13E2H2H-14.7456M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

14.7456MHz

Frequency Stability

50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

200°C

Maximum Operating Temperature

200°C

Width

2.5mm

Length

3.2mm

Series

EB13E2

Standards/Approvals

No

Height

900μm

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EB13E2 series quartz crystal clock oscillator has nominal frequency of 14.576MHz. It has frequency tolerance of ±50ppm.

Tri-state logic control

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy