Renesas Electronics, 1MHz XO Oscillator, ±50 ppm LVCMOS, 6-Pin Surface Mount XLH735001.000000X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

$1,358.00

(exc. GST)

$1,494.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 1000$1.358$1,358.00
2000 - 9000$1.324$1,324.00
10000 +$1.192$1,192.00

*price indicative

RS Stock No.:
217-7995
Mfr. Part No.:
XLH735001.000000X
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

1MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Output Level

LVCMOS

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

5V

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

7mm

Series

XL

Height

1.3mm

Standards/Approvals

RoHS

Width

5mm

Automotive Standard

No

The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Phase jitter (12kHz to 20MHz): 750fs to 890fs typical

Supply voltage: 2.5V or 3.3V

Package options:

3.2 x 2.5 x 1.0 mm (not available for VCXO)

5.0 x 3.2 x 1.2 mm

7.0 x 5.0 x 1.3 mm

Operating temperature: -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy