Renesas Electronics, 0.75MHz XO Oscillator, 25 ppm LVDS, 6-Pin VCXO XLL736200.000000I
- RS Stock No.:
- 216-6323
- Mfr. Part No.:
- XLL736200.000000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6323
- Mfr. Part No.:
- XLL736200.000000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 0.75MHz | |
| Frequency Stability | 25 ppm | |
| Package Type | VCXO | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 5V | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | XL | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 0.75MHz | ||
Frequency Stability 25 ppm | ||
Package Type VCXO | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 5V | ||
Output Level LVDS | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series XL | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Length 7mm | ||
Automotive Standard No | ||
The Renesas Electronics IDT XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Operating temperature: -40°C to +105°C (XO only)
Frequency stability options: ±50 or ±100 ppm
kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
Better than ±10% linearity for Vc range
Related links
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLL736200.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536001.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536050.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536020.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536100.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536033.333330I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536016.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536025.000000I
