Renesas Electronics, 200MHz XO Oscillator, 25 ppm LVCMOS, 6-Pin Surface Mount XLH536200.000000I
- RS Stock No.:
- 216-6298
- Mfr. Part No.:
- XLH536200.000000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.30
(exc. GST)
$20.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $3.66 | $18.30 | - |
| 125 - 245 | $3.568 | $17.84 | 2% |
| 250 + | $3.514 | $17.57 | 3% |
*price indicative
- RS Stock No.:
- 216-6298
- Mfr. Part No.:
- XLH536200.000000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 200MHz | |
| Frequency Stability | 25 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.46V | |
| Output Level | LVCMOS | |
| Minimum Supply Voltage | 3.13V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.1mm | |
| Series | XL | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 200MHz | ||
Frequency Stability 25 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.46V | ||
Output Level LVCMOS | ||
Minimum Supply Voltage 3.13V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.1mm | ||
Series XL | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics IDT XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Operating temperature: -40°C to +85°C (XO only)
Frequency stability options: ±50 or ±100 ppm
kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
Better than ±10% linearity for Vc range
Related links
- Renesas Electronics 25 ppm LVCMOS, 6-Pin Surface Mount XLH536200.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536027.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536012.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536080.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536040.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736200.000000I
- Renesas Electronics 25 ppm LVCMOS, 6-Pin Surface Mount XLH736033.333000I
- Renesas Electronics 25 ppm LVCMOS, 6-Pin Surface Mount XLH735048.000000X
