Renesas Electronics, 0.75MHz XO Oscillator, 25 ppm LVDS, 6-Pin VCXO XLH536001.000000I
- RS Stock No.:
- 216-6278
- Mfr. Part No.:
- XLH536001.000000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$1,629.00
(exc. GST)
$1,792.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 4000 | $1.629 | $1,629.00 |
| 5000 + | $1.466 | $1,466.00 |
*price indicative
- RS Stock No.:
- 216-6278
- Mfr. Part No.:
- XLH536001.000000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 0.75MHz | |
| Frequency Stability | 25 ppm | |
| Package Type | VCXO | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | XL | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 0.75MHz | ||
Frequency Stability 25 ppm | ||
Package Type VCXO | ||
Output Level LVDS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series XL | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Width 3.2mm | ||
Length 5mm | ||
Automotive Standard No | ||
The Renesas Electronics IDT XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Operating temperature: -40°C to +105°C (XO only)
Frequency stability options: ±50 or ±100 ppm
kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
Better than ±10% linearity for Vc range
- RS Stock No. 2166294
- Mfr. Part No. XLH536100.000000I
Each (On a Reel of 500)
$2.386
- RS Stock No. 2166279P
- Mfr. Part No. XLH536001.000000I
Each (Supplied as a Tape)
$2.087
- RS Stock No. 2166279
- Mfr. Part No. XLH536001.000000I
Each (In a Pack of 10)
$2.087
- RS Stock No. 2166295
- Mfr. Part No. XLH536100.000000I
Each (In a Pack of 5)
$3.372
Related links
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536001.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536050.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536020.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536100.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLL736200.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536033.333330I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536016.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536025.000000I










