QANTEK, 16.384MHz XO Oscillator, ±50 ppm HCMOS, 8-Pin PDIP QX8T50B16.38400B50TT

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save 2%

View bulk pricing options

Subtotal (1 tube of 40 units)*

$265.84

(exc. GST)

$292.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
40 - 40$6.646$265.84-
80 - 120$6.481$259.242%
160 +$6.382$255.283%

*price indicative

RS Stock No.:
173-5883
Mfr. Part No.:
QX8T50B16.38400B50TT
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

16.384MHz

Frequency Stability

±50 ppm

Load Capacitance

50pF

Packaging

Tube

Package Type

PDIP

Output Level

HCMOS

Maximum Supply Voltage

5V

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

13.21mm

Height

5.08mm

Series

QX8

Length

13.21mm

Automotive Standard

No

COO (Country of Origin):
CN

QX8


8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility

Hermetically sealed package for reliability and low aging

Tristate function (Enable/Disable)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy