- RS Stock No.:
- 173-5865
- Mfr. Part No.:
- QX533A8.000000B15R
- Brand:
- QANTEK
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$4.828
(exc. GST)
$5.311
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $4.828 | $4,828.00 |
5000 + | $4.345 | $4,345.00 |
*price indicative |
- RS Stock No.:
- 173-5865
- Mfr. Part No.:
- QX533A8.000000B15R
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QX5
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 8MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.3mm |
Maximum Operating Temperature | 85°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.3mm |