AKER, 16MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount S23305-16.000-X
- RS Stock No.:
- 173-4689
- Mfr. Part No.:
- S23305-16.000-X
- Brand:
- AKER
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $58.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$1,178.75
(exc. GST)
$1,296.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $4.715 | $1,178.75 | - |
| 500 - 750 | $4.598 | $1,149.50 | $58.50 |
| 1000 + | $4.527 | $1,131.75 | $188.00 |
*price indicative
- RS Stock No.:
- 173-4689
- Mfr. Part No.:
- S23305-16.000-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, Pb - Lead Free | |
| Width | 2mm | |
| Series | S2 | |
| Height | 950μm | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 16MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, Pb - Lead Free | ||
Width 2mm | ||
Series S2 | ||
Height 950μm | ||
Length 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
S23305
Crystal Oscillators 2x2.5mm Ceramic case
Related links
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-16.000-X
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S23305-25.000-X
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40006612
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
