Epson, 80MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40011212

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $96.00

View bulk pricing options

Subtotal (1 reel of 250 units)*

$1,924.75

(exc. GST)

$2,117.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$7.699$1,924.75-
500 - 750$7.507$1,876.75$96.00
1000 +$7.391$1,847.75$308.00

*price indicative

RS Stock No.:
173-2603
Mfr. Part No.:
Q3309CA40011212
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

80MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

700mV

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

SG-8002

Width

5mm

Standards/Approvals

RoHS

Length

7mm

Height

1.4mm

Automotive Standard

No

SG8002 Crystal Oscillator


From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy