Epson, 40MHz XO Oscillator, ±50 ppm CMOS, 4-Pin PDIP Q3204DC21004400
- RS Stock No.:
- 173-2568
- Mfr. Part No.:
- Q3204DC21004400
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2568
- Mfr. Part No.:
- Q3204DC21004400
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 13.7mm | |
| Height | 5.1mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 40MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Output Level CMOS | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 13.7mm | ||
Height 5.1mm | ||
Width 6.6mm | ||
SG-8002DC
Crystal Oscillators Through hole
Related links
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21004400
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000612
- Epson ±100 ppm CMOS, 4-Pin Surface Mount
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70017011
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211002112
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002812
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21044200
