Epson, 120MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q33519E40002112
- RS Stock No.:
- 173-2447
- Mfr. Part No.:
- Q33519E40002112
- Brand:
- Epson
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2447
- Mfr. Part No.:
- Q33519E40002112
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 120MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.05mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 120MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.05mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1.05mm | ||
- COO (Country of Origin):
- JP
Related links
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002112
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40001912
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40005412
- Epson ±50ppm CMOS, 4-Pin SMD Q3309CA40005112
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002312
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40004212
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40003112
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002812
