Abracon, 33.333MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-33.333MHZ-LC-T

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2337
Mfr. Part No.:
ASE-33.333MHZ-LC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

33.333MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Output Level

CMOS

Maximum Supply Voltage

3.47V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Height

1.2mm

Length

3.2mm

Standards/Approvals

No

Width

2.5mm

Series

ASE

Automotive Standard

No

COO (Country of Origin):
TW
Low height 1.2mm max

Tri-state function

Low current consumption 30mA max for 200MHz

Low RMS jitter 5ps max

Available for tight stability option

CCD clock for VTR camera

Equipment connected to PC or PC cards

PDA, wireless communication.

Laptop, SSD (Solid State Drive)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy