Epson, 33.33MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006412
- RS Stock No.:
- 298-684
- Mfr. Part No.:
- X1G004801006412
- Brand:
- Epson
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$21.60
(exc. GST)
$23.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.32 | $21.60 |
| 50 - 95 | $4.104 | $20.52 |
| 100 - 495 | $3.80 | $19.00 |
| 500 - 995 | $3.492 | $17.46 |
| 1000 + | $3.366 | $16.83 |
*price indicative
- RS Stock No.:
- 298-684
- Mfr. Part No.:
- X1G004801006412
- Brand:
- Epson
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 33.33MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.36V | |
| Minimum Supply Voltage | 1.6V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D.1, IEC60286, IATF 16949, ISO 14001 Complies with EU RoHS, JIS C0806, EIA-481, ISO9001 | |
| Width | 1.6mm | |
| Series | SGxxxxCAN & SG-210STF | |
| Length | 2mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 33.33MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.36V | ||
Minimum Supply Voltage 1.6V | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D.1, IEC60286, IATF 16949, ISO 14001 Complies with EU RoHS, JIS C0806, EIA-481, ISO9001 | ||
Width 1.6mm | ||
Series SGxxxxCAN & SG-210STF | ||
Length 2mm | ||
Height 700μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000612
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003512
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961001812
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961001012
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961002012
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000212
