Epson, 200MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291002411
- RS Stock No.:
- 298-607
- Mfr. Part No.:
- X1G004291002411
- Brand:
- Epson
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$11.87
(exc. GST)
$13.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.87 | - |
| 10 - 99 | $10.68 | 10% |
| 100 - 499 | $9.83 | 17% |
| 500 - 999 | $9.13 | 23% |
| 1000 + | $8.18 | 31% |
*price indicative
- RS Stock No.:
- 298-607
- Mfr. Part No.:
- X1G004291002411
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 200MHz | |
| Packaging | 1000 pieces per Reel | |
| Package Type | Surface Mount | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 4V | |
| Minimum Supply Voltage | 2.25V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 200MHz | ||
Packaging 1000 pieces per Reel | ||
Package Type Surface Mount | ||
Output Level LVPECL | ||
Maximum Supply Voltage 4V | ||
Minimum Supply Voltage 2.25V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 200 MHz
Output is LV PECL
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -40 degree Celsius to 85 degree Celsius
EU and RoHS Compliant
Related links
- Epson, 150MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291003111
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291002011
- Epson, 250MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291011011
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004251002411
- Epson, 156.25MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004271003311
- Epson, 312.5MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004251003511
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002411
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002411
