Epson, 156.25MHz Crystal Oscillator Crystal Oscillator, -30 → 30 ppm LVDS Surface Mount X1G004261003311
- RS Stock No.:
- 298-602
- Mfr. Part No.:
- X1G004261003311
- Brand:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.89
(exc. GST)
$11.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.89 |
| 10 - 99 | $9.81 |
| 100 - 499 | $9.05 |
| 500 - 999 | $8.37 |
| 1000 + | $7.51 |
*price indicative
- RS Stock No.:
- 298-602
- Mfr. Part No.:
- X1G004261003311
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 156.25MHz | |
| Frequency Stability | -30 → 30 ppm | |
| Packaging | 1000 pieces per Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.25V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 4V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS, EU | |
| Series | SG5032VAN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 156.25MHz | ||
Frequency Stability -30 → 30 ppm | ||
Packaging 1000 pieces per Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.25V | ||
Output Level LVDS | ||
Maximum Supply Voltage 4V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals RoHS, EU | ||
Series SG5032VAN | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 156.25 MHz
Output is LVDS
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -40 degree Celsius to 85 degree Celsius
EU and RoHS compliant
Related links
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003311
- Epson -30 to 30 ppm LVDS Surface Mount X1G004261003111
- Epson ±30 ppm LVPECL, 6-Pin Surface Mount X1G004251003411
- Epson, 156.25MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004271003311
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002511
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002411
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003411
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241010511
