Texas Instruments 4 x 4 Crosspoint Switch 300 MHz LVDS
- RS Stock No.:
- 252-8701
- Mfr. Part No.:
- SN65LVDT250DBT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8701
- Mfr. Part No.:
- SN65LVDT250DBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Array Configuration | 4 x 4 | |
| Product Type | Crosspoint Switch | |
| Number of Arrays | 1 | |
| Sub Type | Switching | |
| 3 dB Bandwidth | 300MHz | |
| Power Supply Type | Single | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Interface Type | LVDS | |
| Pin Count | 38 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LVDT250 | |
| Length | 9.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Array Configuration 4 x 4 | ||
Product Type Crosspoint Switch | ||
Number of Arrays 1 | ||
Sub Type Switching | ||
3 dB Bandwidth 300MHz | ||
Power Supply Type Single | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Interface Type LVDS | ||
Pin Count 38 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SN65LVDT250 | ||
Length 9.7mm | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments 4 x 4 Crosspoint Switch 300 MHz LVDS
- Texas Instruments 4 x 4 Crosspoint Switch 300 MHz LVDS, SN65LVDT250DBT
- Texas Instruments 4x6 Crosspoint Switch Evaluation Module HD3SS460EVM-SRC
- Texas Instruments 300 MHz, 8-Pin 16.5V SOIC
- Texas Instruments Differential Amplifier 300 MHz 8-Pin HVSSOP
- THS4501IDGN Texas Instruments Differential Amplifier 300 MHz 8-Pin HVSSOP
- Texas Instruments 300 MHz, 8-Pin 15V HVSSOP (DGN)
- THS3061DGN Texas Instruments 300 MHz, 8-Pin 15V HVSSOP (DGN)