Mueller Electric Crocodile Clip, Beryllium Copper Alloy Contact, Black
- RS Stock No.:
- 756-4687
- Mfr. Part No.:
- BU-30C
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.20
(exc. GST)
$7.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 140 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.72 | $7.20 |
| 50 - 240 | $0.702 | $7.02 |
| 250 + | $0.578 | $5.78 |
*price indicative
- RS Stock No.:
- 756-4687
- Mfr. Part No.:
- BU-30C
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 5mm | |
| Contact Material | Beryllium Copper Alloy | |
| Current | 5A | |
| Insulated | No | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 5mm | ||
Contact Material Beryllium Copper Alloy | ||
Current 5A | ||
Insulated No | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Miniature, Pee Wee and Micro Alligator Clips
Mueller miniature pee wee and micro alligator clips with solder, threaded barrel and crimp terminations, suitable for a wide variety of purposes including test lead termination and test harnesses amongst others.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
