Sato Parts, Red Crocodile Clip, Brass Contact, 3A Insulated
- RS Stock No.:
- 627-2289
- Mfr. Part No.:
- C-4-S-R
- Brand:
- Sato Parts
Get a bulk buy discount
Add 100 more to save $2.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$33.65
(exc. GST)
$37.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $3.365 | $33.65 | - |
| 100 - 490 | $3.338 | $33.38 | $2.70 |
| 500 + | $2.752 | $27.52 | $306.50 |
*price indicative
- RS Stock No.:
- 627-2289
- Mfr. Part No.:
- C-4-S-R
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 6mm | |
| Current | 3A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Crocodile Clip | ||
Jaw Opening 6mm | ||
Current 3A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Miniature Test Clips (Sato Parts)
Crocodile clips for temporary use in testing and inspection
6 colours: red, black, green, white, yellow, blue
Comes in 3 sizes
- RS Stock No. 6272324
- Mfr. Part No. C-4-M-R
Each (In a Pack of 10)
$3.854
- RS Stock No. 6272295
- Mfr. Part No. C-4-S-B
Each (In a Pack of 10)
$3.365
- RS Stock No. 6272346
- Mfr. Part No. C-4-L-R
Each (In a Pack of 10)
$5.534
- RS Stock No. 6299953
- Mfr. Part No. C-4-M-B
Each (In a Pack of 10)
$3.788












