Hirschmann Test & Measurement, Red Crocodile Clip, Brass Contact, 25A Insulated

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 box of 200 units)*

$1,546.60

(exc. GST)

$1,701.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
200 - 200$7.733$1,546.60-
400 - 600$7.54$1,508.002%
800 +$7.424$1,484.803%

*price indicative

RS Stock No.:
190-2555
Mfr. Part No.:
932435101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Crocodile Clip

Jaw Opening

9.5mm

Current

25A

Contact Material

Brass

Insulated

Yes

Colour

Red

Insulation Material

Polypropylene

Standards/Approvals

No

Fully Shrouded


Fully shrouded crocodile clips to accept 4 mm shrouded plugs. Clamp diameter maximum 11 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy