Mueller Electric Crocodile Clip, Stainless Steel Contact, Black

Bulk discount available

Subtotal (1 unit)*

$28.35

(exc. GST)

$31.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.35
10 - 49$27.49
50 - 99$26.61
100 - 199$26.07
200 +$25.52

*price indicative

RS Stock No.:
179-9365
Distrelec Article No.:
302-47-913
Mfr. Part No.:
BU-21XPS
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

27mm

Current

50A

Contact Material

Stainless Steel

Insulated

No

Colour

Black

Standards/Approvals

RoHS

Mueller Crocodile Clip


The BU-21X is available in two different versions. The BU-21XPN has no markings, while the BU21XPS has a ’+' symbol stamped through it. These clips are typically used in automotive/battery or grounding/bonding applications. The material used here is 304 stainless steel with 302 stainless rivet and spring. It has current rating of 50A. It acts as a connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.

Features and Benefits


• High strength

• Rust proof

• Durable

• Optimum finish

• Dimensionally stable

Applications


• Quick and cost-efficient assembly or modification of experimental circuits

• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity

• Used as miniature clamps to hold parts together for gluing or soldering

• Useful as a heat sink while soldering heat-sensitive devices

Related links