RS PRO, Blue Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 802-808
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save $14.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.45
(exc. GST)
$20.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $18.45 | $9.225 | - |
| 10 - 24 | $16.98 | $8.49 | $14.70 |
| 25 + | $15.33 | $7.665 | $78.00 |
*price indicative
- RS Stock No.:
- 802-808
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 25mm | |
| Current | 10A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 25mm | ||
Current 10A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO crocodile clip is a robust attachment is designed for secure electrical connections in testing environments. Its versatile application makes it suitable for a variety of electrical testing tasks.
Rated for a current of 10A to ensure reliable performance
Features CAT III (600V) and CAT II (1000V) compliance for safe usage
Jaw opening width of 25mm accommodates a range of connections
Designed for compatibility with shrouded plugs and unshrouded probes
