Schutzinger, Red Crocodile Clip, Nickel Plated Contact, 10A Insulated

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$15.35

(exc. GST)

$16.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.35-
10 - 24$14.128%
25 +$12.7417%

*price indicative

RS Stock No.:
609-452
Mfr. Part No.:
RS SAK 6715 Ni / 2 / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Crocodile Clip

Jaw Opening

8

Current

10A

Contact Material

Nickel Plated

Insulated

Yes

Colour

Red

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE
The Schutzinger Safety crocodile clip features insulated jaws and a 2 mm diameter socket for secure electrical connections. The crocodile jaws provide a strong grip on conductors, ensuring reliable contact. Designed for safe handling and easy attachment in various testing and measurement applications.

Nickel plated contact part

Polyamide insulation

-25 °C to +80 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy