NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-186
- Mfr. Part No.:
- AS ESW2200 TL44
- Brand:
- NEMIQ
N
Subtotal (1 unit)*
$245.55
(exc. GST)
$270.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.55 |
*price indicative
- RS Stock No.:
- 843-186
- Mfr. Part No.:
- AS ESW2200 TL44
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Connector Type | Crimp Type | |
| Sub Type | Crimp Tool Kit | |
| Kit Contents | End-Sleeve Assortment 0.50-16mm2 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Connector Type Crimp Type | ||
Sub Type Crimp Tool Kit | ||
Kit Contents End-Sleeve Assortment 0.50-16mm2 | ||
- COO (Country of Origin):
- SE
Nemiq Crimp Terminal Kit, Assortment Box TL44, End Sleeve Range 0.50 to 16mm² - AS ESW2200 TL44
This crimp Terminal kit provides a comprehensive selection of crimp connectors and inserts organised for workshop and field use. It pairs a multi-insert assortment box with a range of end-sleeves to support varied wire cross-sections, enabling consistent crimp terminations for harness and cable assemblies.
Features and Benefits:
• Assortment box with 22 inserts enables multiple connector types and sizes
• End-sleeve assortment covers 0.50 to 16 mm², enabling broad wire compatibility
• Organised storage reduces retrieval time and simplifies workflow
• End-sleeve assortment covers 0.50 to 16 mm², enabling broad wire compatibility
• Organised storage reduces retrieval time and simplifies workflow
Applications
• Suitable for assembling wiring harnesses in production environments
• Used for electrical maintenance and repair operations
• Ideal for technicians performing multi-size crimp terminations
• Used for electrical maintenance and repair operations
• Ideal for technicians performing multi-size crimp terminations
What is included to handle varied wire sizes?
The kit contains an assortment of end-sleeves sized from 0.50 mm² to 16 mm² and 22 interchangeable inserts for the TL44 box.
How does the kit assist systematic organisation on site?
Components are supplied in a dedicated assortment box that separates inserts and sleeves for straightforward selection and inventory management.
