TE Connectivity, CERTI-CRIMP Crimping Die Set, PIDG STRATO-THERM Terminals

This image is representative of the product range

Subtotal (1 unit)*

$10,500.32

(exc. GST)

$11,550.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,500.32

*price indicative

RS Stock No.:
876-2377
Mfr. Part No.:
576711
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Crimp Connector Type

PIDG STRATO-THERM Terminals

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Terminal Insulation

Insulated

Number of Ports

1

Series

CERTI-CRIMP

Port Colour

Brown

Series Number

576711

RoHS Status: Exempt

TE Connectivity CERTI-CRIMP C-Head Hand Crimp Tool


CERTI-CRIMP premium grade C-Head straight action hand tool consisting of a head with a stationary die holder and a moving die holder with handles and a ratchet. The interchangeable die sets used with this crimp tool need to be purchased separately. This CERTI-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each die set used with this tool incorporates locating and straightening features that enable the crimped terminals to meet requirements of applicable TEC application (114-) specifications. The dies also feature insulation adjustment spacers. The whole design of the CERTI-CRIMP C-Head hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements.

Features and Benefits


High specification design using high-quality materials
Interchangeable crimp dies
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and insulation adjustment on dies
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained

Applications


Applications for this CERTI-CRIMP premium grade C-Head hand crimping tool include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. This CERTI-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications

Note

The crimp dies for this hand tool must be purchased separately

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links