Recently searched

    Knipex, 97 Crimping Die Set, Terminal

    Bulk discount available

    Subtotal (1 unit)**

    $177.22

    (exc. GST)

    $194.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 07/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$177.22
    5 +$159.49

    **price indicative

    RS Stock No.:
    667-7710
    Mfr. Part No.:
    97 49 16 RS
    Brand:
    Knipex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Knipex

    Crimp Connector Type

    Terminal

    Minimum Wire Size mm²

    10mm²

    Maximum Wire Size mm²

    16mm²

    Minimum Wire Size AWG

    8AWG

    Maximum Wire Size AWG

    6AWG

    Terminal Insulation

    Insulated

    Number of Ports

    2

    For Use With

    Universal crimping plier - 97 43 200

    Series

    97

    Related links