Recently searched

    TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.5 → 1mm²

    Subtotal (1 unit)**

    $1,235.37

    (exc. GST)

    $1,358.91

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,235.37

    **price indicative

    RS Stock No.:
    268-7247
    Mfr. Part No.:
    2390881-2
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Crimp Connector Type

    Crimp Tool

    Minimum Wire Size AWG

    20AWG

    Maximum Wire Size AWG

    17AWG

    Series

    SDE

    Wire Size

    0.5 → 1mm²

    Related links