TE Connectivity, SDE Crimping Die Set, Standard Power Timer, Wire size 0.5 → 1mm²
- RS Stock No.:
- 268-7305
- Mfr. Part No.:
- 2397100-2
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$916.86
(exc. GST)
$1,008.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $916.86 |
- RS Stock No.:
- 268-7305
- Mfr. Part No.:
- 2397100-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The TE Connectivity SDE die assemblies for use with SDE (Standard Die Envelope) crimping tool. These crimp die assembly have ability to reshape and compress and it also minimizes the need for multiple types of hand tools. The crimp are manufactured and available for use with a variety of crimp terminal types.
Removable, Interchangeable
Cost effective
Precisely designed
Cost effective
Precisely designed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Standard Power Timer |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 16AWG |
Series | SDE |
Wire Size | 0.5 → 1mm² |
Related links
- TE Connectivity, SDE Crimping Die Set, Standard Power Timer, Wire...
- TE Connectivity, SDE Crimping Die Set, Standard Power Timer, Wire...
- TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.5 → 1mm²
- TE Connectivity, SDE Crimping Die Set, AMP MCP, Wire size 0.5 → 1mm²
- TE Connectivity, SDE Crimping Die Set, Micro Timer, Wire size 22 → 17AWG
- TE Connectivity, SDE Crimping Die Set, Micro Timer, Wire size 0.2 → 1.5mm²
- TE Connectivity, SDE Crimping Die Set, MCON 1.2, Wire size 0.5 → 0.75mm²
- TE Connectivity, ERGOCRIMP Crimping Die Set, Standard Power Timer