TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 18AWG
- RS Stock No.:
- 268-7220
- Mfr. Part No.:
- 2389863-2
- Brand:
- TE Connectivity
Subtotal (1 unit)**
$766.78
(exc. GST)
$843.46
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $766.78 |
**price indicative
- RS Stock No.:
- 268-7220
- Mfr. Part No.:
- 2389863-2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | Crimp Tool | |
Maximum Wire Size AWG | 18AWG | |
Series | SDE | |
Wire Size | 18AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Crimp Tool | ||
Maximum Wire Size AWG 18AWG | ||
Series SDE | ||
Wire Size 18AWG | ||
Related links
- TE Connectivity Crimp Tool, Wire size 18AWG
- TE Connectivity Crimp Tool, Wire size 20 → 18AWG
- TE Connectivity Crimp Tool, Wire size 22 → 18AWG
- TE Connectivity Crimp Tool, Wire size 1.5 → 2.5mm²
- TE Connectivity Crimp Tool, Wire size 24 → 20AWG
- TE Connectivity Crimp Tool, Wire size 0.7 → 1.5mm²
- TE Connectivity Crimp Tool, Wire size 0.08 → 0.21mm²
- TE Connectivity Crimp Tool, Wire size 16 → 14AWG