Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Red
- RS Stock No.:
- 263-6857
- Mfr. Part No.:
- 219671-2102
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$1.52
(exc. GST)
$1.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.52 | - |
| 10 - 24 | $1.36 | 10% |
| 25 - 49 | $1.24 | 18% |
| 50 + | $1.14 | 25% |
*price indicative
- RS Stock No.:
- 263-6857
- Mfr. Part No.:
- 219671-2102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 150mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 150mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 150mm Cable Length - 219671-2102
This pre-crimped lead is an off-the-shelf solution designed for easy integration into various electrical applications. With a length of 150mm, it features a Mini-Fit Sigma female connector, ideal for connecting to pigtail wires. The lead supports a wire size of 20AWG, ensuring it meets UL11028 wire specifications, while its striking red colour makes it easy to identify in any setting.
Features & Benefits
• Provides a quick connection solution for power and signal applications
• Tin-plated terminals enhance durability and conductivity
• 11.2A current rating ensures robust performance under load
• Single-ended design simplifies installation processes
• Compatible with Mini-Fit TPA2/Sigma receptacle housings
• Compliant with RoHS regulations for environmental safety
Applications
• Used for power distribution in automated systems
• Suitable for wire-to-board and wire-to-wire connections
• Ideal for use in electronic devices requiring secure connections
• Designed for within electrical and mechanical industries
What is the maximum voltage rating for this product?
It is rated for a maximum voltage of 600V AC/DC, making it suitable for various high-voltage applications.
How does the wire insulation diameter affect performance?
A wire insulation diameter ranging from 1.98mm to 2.55mm ensures compatibility with numerous connectors and contributes to safe operation.
Can this lead be used in outdoor environments?
While the product is designed for general use, its suitability for outdoor environments depends on specific installation conditions and requirements.
What materials are used in the construction of this lead?
The lead is constructed with brass metal for the terminals and features tin plating for both mating and termination, enhancing longevity and conductivity.
How does the crimp connection ensure reliability?
A crimped connection provides a strong mechanical bond, reducing the risk of disconnection or electrical failure in dynamic environments.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
