Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black
- RS Stock No.:
- 263-6834
- Mfr. Part No.:
- 219671-1112
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$111.40
(exc. GST)
$122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.114 | $111.40 | - |
| 500 + | $1.013 | $101.30 | 9% |
*price indicative
- RS Stock No.:
- 263-6834
- Mfr. Part No.:
- 219671-1112
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- VN
Molex 219671 Series Pre-Crimped Lead, 150mm Cable Length, 18AWG Wire size - 219671-1112
This pre-crimped lead is an off-the-shelf solution designed for both power and signal applications. It features Mini-Fit Sigma connectors and is crafted for reliability. The lead is made from 18 AWG wire with a dependable black sheathed cable, measuring 150mm in length. The contacts are tin plated, ensuring durability and resistance to corrosion, making it suitable for various electronic configurations.
Features & Benefits
• Compatible with Mini-Fit Sigma and pigtail configurations
• Utilises 18 AWG lead wires to handle high current
• Features crimp terminals for secure connections
• Tin plated contacts enhance electrical conductivity
• Black sheathed cable provides insulation and protection
• Meets UL11028 wire specifications for quality assurance
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Suitable for power distribution in industrial settings
• Ideal for wire-to-board and wire-to-wire connections
• Employed in automation and robotic systems
• Effective for electrical wiring solutions in machinery
What is the maximum current rating for this product?
This lead can handle a maximum current of 11.2A, making it suitable for high-demand applications.
How does the cable's sheath colour impact its usage?
The black sheath not only provides insulation but also aids in visual identification within installations, improving organisation and safety.
What wire insulation diameter should be noted?
The wire insulation diameter ranges from 1.98mm to 2.55mm, ensuring compatibility with various connector types and enhancing the integrity of the connection.
Are there specific termination interfaces available?
Yes, this lead features crimp or compression termination interfaces for versatile assembly options, providing efficient connections in different setups.
- RS Stock No. 2636845
- Mfr. Part No. 219671-1122
Each
$1.60
- RS Stock No. 0311276
- Mfr. Part No. 2261972112
Each
$1.85
- RS Stock No. 0311283
- Mfr. Part No. 2261972125
Each
$2.49
- RS Stock No. 0311298
- Mfr. Part No. 2261974122
Each
$1.56
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black











