Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.70

View bulk pricing options

Subtotal (1 unit)*

$1.54

(exc. GST)

$1.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,941 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.54-
10 - 24$1.37$1.70
25 - 49$1.25$7.25
50 +$1.15$19.50

*price indicative

RS Stock No.:
263-6822
Mfr. Part No.:
219671-1101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219671

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

75mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

EU RoHS, CHINA RoHS

Wire Size

20AWG

Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 75mm Cable Length - 219671-1101


This pre-crimped lead is designed for use with Mini-Fit connectors, featuring a 75mm cable length and constructed with 20AWG wire. The lead is equipped with female crimp terminals, ensuring a secure connection for power, wire-to-board, and wire-to-wire applications. This product delivers reliable performance and durability, meeting various connectivity needs in the automation and electronics sectors.

Features & Benefits


• Provides a robust connection with Mini-Fit connectors

• Incorporates tin-plated contacts for enhanced conductivity

• Constructed from UL11028 wire for high performance

• Supports a current rating of 11.2A for efficient power transmission

• Designed with a black sheath for easy identification

• Offers single-ended design for straightforward assembly

Applications


• Ideal for use in power distribution systems

• Used with Mini-Fit TPA2/Sigma receptacle housings

• Applicable for wire-to-board connection setups

• Suitable for wire-to-wire connections in electrical assemblies

What specifications should I consider when using this lead?


This lead features a current rating of 11.2A and is compatible with 20AWG wire, ensuring it meets the electrical demands of your application. The 75mm length provides flexibility in connection installations.

How does the construction of this lead contribute to performance?


The use of brass for the metal components and tin plating enhances conductivity and reliability, reducing resistance and improving overall performance in applications requiring electrical connections.

Are there specific receptacles that work best with this product?


This lead is specifically designed to work with Mini-Fit TPA2/Sigma receptacle housings, allowing for seamless integration in multiple electronic setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy