Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 450 mm, Red
- RS Stock No.:
- 233-4775
- Distrelec Article No.:
- 304-31-455
- Mfr. Part No.:
- 215346-2125
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.36
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.472 | $17.36 | - |
| 25 - 45 | $3.408 | $17.04 | $1.60 |
| 50 + | $3.344 | $16.72 | $6.40 |
*price indicative
- RS Stock No.:
- 233-4775
- Distrelec Article No.:
- 304-31-455
- Mfr. Part No.:
- 215346-2125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 215346 | |
| Voltage | 60V | |
| Cable Length | 450mm | |
| Connector Type A | Squba 3.6 Female | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 215346 | ||
Voltage 60V | ||
Cable Length 450mm | ||
Connector Type A Squba 3.6 Female | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- IN
Molex Pre-Crimped Lead, 14A Current Rating per Contact, Matte Tin Contact Plating - 215346 series - 215346-2125
Save time on your wiring tasks with this 16AWG pre-crimped lead from Molex. It has a female Squba 3.6 connector at one end and a pigtail design at the other, so you can make electrical connections in a jiffy. With a maximum voltage of 600V and current per contact of up to 14A, this cable is more than capable of handling high-power applications during prototyping and production.
Features & Benefits
• 450mm length gives you plenty to work with
• Red colour for easy identification in busy setups
• Pack of 100 provides enough for numerous jobs
• Copper alloy contacts for superior conductivity and corrosion resistance
Applications
• Avionics
• Household appliances
• Research laboratories
• Agricultural equipment
What's the pitch of this pre-crimped lead's mating interface?
It has a pitch of 3.6mm, so it's widely compatible with standard connectors.
- RS Stock No. 2334741
- Mfr. Part No. 215346-2105
Each (In a Pack of 5)
$2.18
- RS Stock No. 2334759
- Mfr. Part No. 215346-2115
Each (In a Pack of 5)
$2.376
- RS Stock No. 2334770
- Mfr. Part No. 215346-2123
Each (In a Pack of 5)
$2.332
- RS Stock No. 2334767
- Mfr. Part No. 215346-2122
Each (In a Pack of 5)
$1.92
Related links
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Red











