Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 233-4721
- Mfr. Part No.:
- 215346-1125
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $46.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$280.00
(exc. GST)
$308.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $2.80 | $280.00 | - |
| 200 - 900 | $2.567 | $256.70 | $46.60 |
| 1000 + | $2.31 | $231.00 | $490.00 |
*price indicative
- RS Stock No.:
- 233-4721
- Mfr. Part No.:
- 215346-1125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | SQUBA 3.6 | |
| Voltage | 60V | |
| Cable Length | 450mm | |
| Connector Type A | Squba 3.6 Female | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series SQUBA 3.6 | ||
Voltage 60V | ||
Cable Length 450mm | ||
Connector Type A Squba 3.6 Female | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is black in colour, halogen free and it has size of 16 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.
Length of the cable is 450 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 14 A
Maximum voltage rating is 600 V
Related links
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
