Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 233-4719
- Distrelec Article No.:
- 304-31-440
- Mfr. Part No.:
- 215346-1124
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.50
(exc. GST)
$12.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.30 | $11.50 |
| 25 - 45 | $2.26 | $11.30 |
| 50 + | $2.216 | $11.08 |
*price indicative
- RS Stock No.:
- 233-4719
- Distrelec Article No.:
- 304-31-440
- Mfr. Part No.:
- 215346-1124
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | SQUBA 3.6 | |
| Voltage | 60V | |
| Cable Length | 300mm | |
| Connector Type A | Squba 3.6 Female | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series SQUBA 3.6 | ||
Voltage 60V | ||
Cable Length 300mm | ||
Connector Type A Squba 3.6 Female | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is black in colour, halogen free and it has size of 16 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.
Length of the cable is 300 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 14 A
Maximum voltage rating is 600 V
- RS Stock No. 2334701
- Mfr. Part No. 215346-1114
Each (In a Pack of 5)
$2.08
- RS Stock No. 2334683
- Mfr. Part No. 215346-1104
Each (In a Pack of 5)
$1.884
- RS Stock No. 2334712
- Mfr. Part No. 215346-1122
Each (In a Pack of 5)
$1.644
- RS Stock No. 2334805
- Mfr. Part No. 215348-1104
Each (In a Pack of 5)
$1.98
Related links
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red












