Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 233-4703
- Mfr. Part No.:
- 215346-1115
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $31.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$188.90
(exc. GST)
$207.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.889 | $188.90 | - |
| 200 - 900 | $1.732 | $173.20 | $31.40 |
| 1000 + | $1.559 | $155.90 | $330.00 |
*price indicative
- RS Stock No.:
- 233-4703
- Mfr. Part No.:
- 215346-1115
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 3.6 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 60V | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Squba 3.6 Female | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SQUBA 3.6 | ||
Product Type Pre-Crimped Lead | ||
Voltage 60V | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Squba 3.6 Female | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is black in colour, halogen free and it has size of 18 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.
Length of the cable is 450 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 11.5 A
Maximum voltage rating is 600 V
Related links
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
