Molex Straight Female Pre-Crimped Lead, 75 mm, Red
- RS Stock No.:
- 230-5880
- Mfr. Part No.:
- 217511-2101
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$67.85
(exc. GST)
$74.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $1.357 | $67.85 | - |
| 250 - 450 | $1.332 | $66.60 | 1% |
| 500 + | $1.308 | $65.40 | 3% |
*price indicative
- RS Stock No.:
- 230-5880
- Mfr. Part No.:
- 217511-2101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | LINK250 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250Vrms | |
| Cable Length | 75mm | |
| Connector Type A | Straight Female | |
| Jacket Colour | Red | |
| Standards/Approvals | RoHS | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series LINK250 | ||
Product Type Pre-Crimped Lead | ||
Voltage 250Vrms | ||
Cable Length 75mm | ||
Connector Type A Straight Female | ||
Jacket Colour Red | ||
Standards/Approvals RoHS | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 75 mm. It has 26 AWG size and comes in red colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
- RS Stock No. 2305839
- Mfr. Part No. 217510-2121
Each (In a Pack of 5)
$1.542
- RS Stock No. 2305838
- Mfr. Part No. 217510-2121
Each (In a Bag of 50)
$1.145
- RS Stock No. 2305881
- Mfr. Part No. 217511-2101
Each (In a Pack of 5)
$1.978
- RS Stock No. 2305883
- Mfr. Part No. 217511-2102
Each (In a Pack of 5)
$1.472
Related links
- Molex Straight Female Pre-Crimped Lead Red
- Molex Straight Female Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Straight Female Pre-Crimped Lead Red
- Molex Straight Female Pre-Crimped Lead Pigtail Red
- Molex Straight Female Pre-Crimped Lead Pigtail Red
- Molex Straight Female Pre-Crimped Lead Red
- Molex Straight Female Pre-Crimped Lead Pigtail Red











