Molex Straight Female Pre-Crimped Lead Pigtail, 150 mm, Black
- RS Stock No.:
- 230-5873
- Mfr. Part No.:
- 217511-1122
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.07
(exc. GST)
$8.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.614 | $8.07 | - |
| 25 + | $1.504 | $7.52 | $2.75 |
*price indicative
- RS Stock No.:
- 230-5873
- Mfr. Part No.:
- 217511-1122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | LINK250 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250Vrms | |
| Cable Length | 150mm | |
| Connector Type A | Straight Female | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series LINK250 | ||
Product Type Pre-Crimped Lead | ||
Voltage 250Vrms | ||
Cable Length 150mm | ||
Connector Type A Straight Female | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female to pigtail configurations in length of 150 mm. It has 22 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
- RS Stock No. 2305869
- Mfr. Part No. 217511-1115
Each (In a Pack of 5)
$1.916
- RS Stock No. 2305867
- Mfr. Part No. 217511-1114
Each (In a Pack of 5)
$1.808
- RS Stock No. 2305866
- Mfr. Part No. 217511-1114
Each (In a Bag of 50)
$1.299
- RS Stock No. 2229776
- Mfr. Part No. 217471-1122
Each (In a Pack of 5)
$2.194
Related links
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Red
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black











