Molex Straight Female Pre-Crimped Lead Pigtail, 75 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.70

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.54$7.70-
25 +$1.434$7.176%

*price indicative

RS Stock No.:
230-5861
Mfr. Part No.:
217511-1111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

LINK250

Voltage

250Vrms

Cable Length

75mm

Connector Type A

Straight Female

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

24AWG

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female to pigtail configurations in length of 75 mm. It has 24 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.

It has tin(Sn) plated termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy