Molex Straight Female Pre-Crimped Lead, 225 mm, Black
- RS Stock No.:
- 230-5855
- Distrelec Article No.:
- 304-31-543
- Mfr. Part No.:
- 217511-1103
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.64
(exc. GST)
$10.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.928 | $9.64 |
| 25 + | $1.796 | $8.98 |
*price indicative
- RS Stock No.:
- 230-5855
- Distrelec Article No.:
- 304-31-543
- Mfr. Part No.:
- 217511-1103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | LINK250 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250Vrms | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | Straight Female | |
| Standards/Approvals | RoHS | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series LINK250 | ||
Product Type Pre-Crimped Lead | ||
Voltage 250Vrms | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A Straight Female | ||
Standards/Approvals RoHS | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 225 mm. It has 26 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
Related links
- Molex Straight Female Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Red
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
