Molex Straight Female Pre-Crimped Lead, 300 mm, Black
- RS Stock No.:
- 230-5835
- Mfr. Part No.:
- 217510-1124
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.46
(exc. GST)
$8.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.492 | $7.46 | - |
| 25 + | $1.396 | $6.98 | 6% |
*price indicative
- RS Stock No.:
- 230-5835
- Mfr. Part No.:
- 217510-1124
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | LINK250 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250Vrms | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Straight Female | |
| Standards/Approvals | RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series LINK250 | ||
Product Type Pre-Crimped Lead | ||
Voltage 250Vrms | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Straight Female | ||
Standards/Approvals RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 300 mm. It has 22 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
Related links
- Molex Straight Female Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Black
