Molex Male Pre-Crimped Lead Pre-Crimped Lead, 150 mm, Red
- RS Stock No.:
- 227-4817
- Distrelec Article No.:
- 302-32-045
- Mfr. Part No.:
- 2174832212
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.33
(exc. GST)
$9.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.33 |
| 10 + | $7.81 |
*price indicative
- RS Stock No.:
- 227-4817
- Distrelec Article No.:
- 302-32-045
- Mfr. Part No.:
- 2174832212
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 150mm | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 12AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 150mm | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 12AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 150.00mm Length, 10 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Red
- Molex Straight Female Pre-Crimped Lead Red
