Molex Female Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Red

Bulk discount available

Subtotal (1 bag of 5 units)*

$43.56

(exc. GST)

$47.915

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 5$8.712$43.56
10 - 45$8.364$41.82
50 - 95$8.014$40.07
100 +$7.838$39.19

*price indicative

RS Stock No.:
227-4776
Mfr. Part No.:
2174812224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Mini-Fit Sr

Cable Length

300mm

Jacket Colour

Red

Connector Type A

Female Pre-Crimped Lead

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CHINA RoHS, EU RoHS

Wire Size

12AWG

The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 8 AWG, Red

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links