Molex Male Pre-crimped Leads, 450mm
- RS Stock No.:
- 226-1911
- Mfr. Part No.:
- 2177931125
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)**
$7.57
(exc. GST)
$8.33
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $1.514 | $7.57 |
25 + | $1.42 | $7.10 |
**price indicative
Related links
- Molex Male Pre-crimped Leads, 450mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 450mm
- Molex Male Male Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Female Pre-crimped Leads, 450mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 450mm
- Molex Male Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm