Molex Female Connector Pre-Crimped Lead, 450 mm, Red
- RS Stock No.:
- 224-2615
- Mfr. Part No.:
- 2163002125
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $63.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$196.70
(exc. GST)
$216.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.967 | $196.70 | - |
| 500 - 2400 | $1.841 | $184.10 | $63.00 |
| 2500 + | $1.657 | $165.70 | $775.00 |
*price indicative
- RS Stock No.:
- 224-2615
- Mfr. Part No.:
- 2163002125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MX150 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 14V | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | Female Connector | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MX150 | ||
Product Type Pre-Crimped Lead | ||
Voltage 14V | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A Female Connector | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 450mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Unterminated Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Unterminated Red
