- RS Stock No.:
- 226-1894
- Mfr. Part No.:
- 2177931103
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$1.407
(exc. GST)
$1.548
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | $1.407 | $70.35 |
250 - 450 | $1.367 | $68.35 |
500 + | $1.265 | $63.25 |
*price indicative |
- RS Stock No.:
- 226-1894
- Mfr. Part No.:
- 2177931103
- Brand:
- Molex
Related links
- Molex Male Pre-crimped Leads, 300mm
- Molex Male Pre-crimped Leads, 75mm
- Molex Male Male Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Pre-crimped Leads 22AWG
- Molex Male Pre-Crimped Lead 20AWG
- Molex Male Pre-crimped Leads, 450mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 225mm