- RS Stock No.:
- 226-1856
- Mfr. Part No.:
- 2177912105
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.552 | $7.76 |
25 + | $1.454 | $7.27 |
*price indicative
- RS Stock No.:
- 226-1856
- Mfr. Part No.:
- 2177912105
- Brand:
- Molex
- COO (Country of Origin):
- IN
Related links
- Molex Female Pre-crimped Leads, 450mm
- Molex Female Female Pre-crimped Leads, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 450mm
- Molex Male Pre-crimped Leads, 450mm
- RS PRO 175mm LCD Inclinometer